
Image similar
Single
Changeover switch
reset function
Toggle
Manual/Off/Auto
48x48 mm
momentary/latch
Switch
IP65
690 V
20
1 x 45 °
1 pc(s)
T0-2-15435/E
3
20 A
2
TRUE
TRUE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
not relevant
Datasheet 2132775 Eaton 003191 T0-2-15435/E Changeover switch reset function Toggle 1 x 45 ° 1 pc(s) Single
User & Safety Instructions 2132775 Eaton 003191 T0-2-15435/E Changeover switch reset function Toggle 1 x 45 ° 1 pc(s) Single