• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 009259 T0-1-15371/E Changeover switch Recess mount Toggle Black 1 pc(s) Single

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Changeover switch

Switch/button features

Recess mount

Operation type

Toggle

Factory colour

Black

Front panel max.

48x48 mm

Functions

momentary/0/momentary

Contact type

1 change-over

Type

Switch

IP65

Switching voltage

690 V

Switching current (max.)

20

Switch position

1 x (On)/Off/(On)

Content

1 pc(s)

Type

T0-1-15371/E

2

20 A

1

TRUE

TRUE

0

IP65

Reverser

Toggle

48x48 mm

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

Built-in device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132544 Eaton 009259 T0-1-15371/E Changeover switch Recess mount Toggle Black 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2132544 Eaton 009259 T0-1-15371/E Changeover switch Recess mount Toggle Black 1 pc(s) Single

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)