• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 009280 T0-1-15434/XZ Changeover switch + zeroing Toggle 1 x 45 ° 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Changeover switch

Switch/button features

+ zeroing

Operation type

Toggle

Front panel max.

48x48 mm

Type

Switch

IP00

Switching voltage

690 V

Switching current (max.)

20

Switching angle

1 x 45 °

Switch position

1 x On/Off/On

Content

1 pc(s)

Type

T0-1-15434/XZ

3

20 A

1

TRUE

TRUE

0

IP00

Reverser

Toggle

48x48 mm

TRUE

FALSE

FALSE

TRUE

FALSE

690 V

Built-in device

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133037 Eaton 009280 T0-1-15434/XZ Changeover switch + zeroing Toggle 1 x 45 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133037 Eaton 009280 T0-1-15434/XZ Changeover switch + zeroing Toggle 1 x 45 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)