• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 111784 M22-WRS-MS4-A1 Key button Front ring (PVC) Key Black Key 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Key button

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Titanium

Unlocking mechanism

Key

Front panel cut-out

22.5 mm

Functions

latch

Recess diameter

22.5 mm

IP66

Switch position

Off/On

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø) 22.5 mm

Type

M22-WRS-MS4-A1

22.5 mm

2

FALSE

FALSE

Titanium

IP66

0 mm

0 mm

Plastic

TRUE

Round

Key

Other

Black

TRUE

4X, 13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133342 Eaton 111784 M22-WRS-MS4-A1 Key button Front ring (PVC) Key Black Key 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133342 Eaton 111784 M22-WRS-MS4-A1 Key button Front ring (PVC) Key Black Key 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)