
Number
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Switching frequency, mechanical: 5000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Packaging type
Piece
- Product type
Contactor
- Type
DILM32-01(230V50HZ,240V60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
230 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
45 A
- Current load
32 A
15 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM32 series
- Features
+ auxiliary contact
- Connection
Screw terminal
- Durability
10 x 10 6
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 85 x 97 mm
- Content
1 pc(s)
45 mm
85 mm
97 mm
FALSE
15 kW
3
0
0
1
32 A
45 A
230-230 V
240-240 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
15 A
7 kW
14.9 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507263 Eaton 277292 DILM32-01(230V50HZ,240V60HZ) N/A N/A
User & Safety Instructions
User & Safety Instructions 507263 Eaton 277292 DILM32-01(230V50HZ,240V60HZ) N/A N/A
Information
Information 507263 Eaton 277292 DILM32-01(230V50HZ,240V60HZ) N/A N/A
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 185.98*
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































