Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Kill switch
for emergency power-off
Turn
None
2 breakers
50 N
Red
Yellow
Open end cable
22.5 mm
latch
38 mm
1 m
38 mm
24 V DC/AC
4 A
-30 °C
+70 °C
IP65
IP66
IP67
IP69
C22-PVT-K02-P62
1 pc(s)
(Ø x L) 38 mm x 1 m
Built-in
22.5 mm
Turn-release
38 mm
FALSE
IP67/IP69K
0 V
Other
2
0
4X, 13
yes
Datasheet 1530912 Eaton C22-PVT-K02-P62 Kill switch for emergency power-off 24 V DC/AC 4 A 2 breakers IP65, IP66, IP67, IP69 1 pc(s)