
Technical specifications
- Long connection cable, 1 m
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
+ kill switch
- Unlocking mechanism
Turn
- Print motif
None
- Contact type
2 breakers
- Actuating force
50 N
- Factory colour
Red
Yellow
- Connection
Open end cable
- Recess diameter
22.5 mm
- Functions
latch
- Button Ø
45 mm
- (Ø)
45 mm
- Switching voltage
24 V DC/AC
- Switching current (max.)
4 A
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP66
IP67
IP69
IP65
- Type
C22-PVT45P-K02-P62
- Content
1 pc(s)
- Dim
(Ø) 45 mm
Built-in
22.5 mm
Turn-release
45 mm
FALSE
IP67/IP69K
0 V
Other
2
0
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1530911 Eaton C22-PVT45P-K02-P62 Kill switch + kill switch 24 V DC/AC 4 A 2 breakers IP66, IP67, IP69, IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1530911 Eaton C22-PVT45P-K02-P62 Kill switch + kill switch 24 V DC/AC 4 A 2 breakers IP66, IP67, IP69, IP65 1 pc(s) Piece























