• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILA-XHI13-PI Auxiliary switch module 1 maker, 3 breakers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(

1/5
Product type
Auxiliary switch module
No. of pins
4-pin
Current load
4 A
Connection
Push-in connector
Type
DILA-XHI13-PI
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Auxiliary switch module

Type

DILA-XHI13-PI

No. of pins

4-pin

Contact type

1 maker

3 breakers

Auxiliary contact type

1 maker

Switching voltage (max.)

400 V AC

Permanent current (max.)

16 A

Current load

4 A

Compatible with

Eaton

Compatible with series

Eaton DILA series

Features

pluggable

Mounting type

Spring-loaded connector

Connection

Push-in connector

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498769 Eaton DILA-XHI13-PI Auxiliary switch module 1 maker, 3 breakers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(

User & Safety Instructions

User & Safety Instructions 2498769 Eaton DILA-XHI13-PI Auxiliary switch module 1 maker, 3 breakers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(

Description

Construction auxiliary switch for the protection of the DILM series 7-DILM38, dila. Reliable feedback on the switching state of the protection by mirror contacts. Positively-driven contacts;

This text is machine translated.

More interesting products

(*All information is plus legal VAT)