
Number
Total (€ 132.91 / piece)
€ 132.91
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Cap color: Red
- Packaging type
Piece
- Product type
Foot switch/Buzzer
- Switch/button features
Surface mount
- Unlocking mechanism
Pull
- Print motif
EMERGENCY STOP
- Contact type
1 breaker
- Factory colour
Red
- Functions
latch
- Weight
0.31
- Width
121 mm
- Height
101 mm
IP67/IP69K
- Type
FAK-R/V/KC01/IY
- Content
1 pc(s)
- Dim
(W x H) 121 mm x 101 mm
- RoHS-compliant
Yes
0 mm
Pull-release
Red
FALSE
IP67/IP69K
TRUE
1
0
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306845 Eaton FAK-R/V/KC01/IY Foot switch/Buzzer Surface mount 1 breaker IP67/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2306845 Eaton FAK-R/V/KC01/IY Foot switch/Buzzer Surface mount 1 breaker IP67/IP69K 1 pc(s) Piece






















