
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Connection type for auxiliary circuit: Screw connection
- Rated current for power loss specification [in]: 6 A.
- Power loss per pole, current-dependant [PVID]: 0.11 W.
- Operating frequency [switching cycles/h]: ≦ 500
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
tamperproof
- Unlocking mechanism
Key
- Print motif
EMERGENCY STOP
- Lighting type
None
- Contact type
1 breaker
- Actuating force
50 N
- Factory colour
Yellow
Red
- Recess diameter
22.5 mm
- Button Ø
38 mm
- Durability
0.1 x 106 cycles
- Width
29.7 mm
- Height
29.7 mm
- (Ø)
29.7 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP66
IP67
IP69
- Type
M22-PVS/K01
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 29.7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132215 Eaton M22-PVS/K01 Kill switch tamperproof 1 breaker IP66, IP67, IP69 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132215 Eaton M22-PVS/K01 Kill switch tamperproof 1 breaker IP66, IP67, IP69 1 pc(s) Piece

























