
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Design of the lens: Round
- Design of the button: Flat
- Suitable for EMERGENCY-OFF: Yes.
- Product type
EPO switch
- Switch/button features
for emergency power-off
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Colour
Red
- Factory colour
Red
- Recess diameter
22.5 mm
- Functions
latch
- Weight
0.0800 kg
- Button Ø
22.5 mm
- (Ø)
45 mm
IP67/IP69
- Type
M22-PVT45P-MPI
- Content
1 pc(s)
- Dim
(Ø) 45 mm
22.5 mm
Red
FALSE
Turn-release
FALSE
45 mm
TRUE
High
Other
FALSE
0 mm
0 mm
IP67/IP69K
Other
FALSE
Round
0 V
TRUE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132854 Eaton M22-PVT45P-MPI EPO switch for emergency power-off IP67/IP69 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132854 Eaton M22-PVT45P-MPI EPO switch for emergency power-off IP67/IP69 1 pc(s)






























