Image similar
Piece
SSR
HLR25/1(AC)600V
Zero crossing
Screw terminal
600 V DC
600 V DC
600 - 600 V DC
42 V AC
600 V AC
25 A
42 V
600 V
25 A
-40 °C
+80 °C
17.8 mm
110 mm
103.5 mm
103.5 mm
25 A
1 pc(s)
1
TRUE
20-275 V
20-275 V
24-190 V
600-600 V
0 A
0 A
AC/DC
25 A
5 A
0 A
TRUE
yes
Datasheet 2622215 Eaton SSR Y7-360045 25 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
User & Safety Instructions 2622215 Eaton SSR Y7-360045 25 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)