• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Z-DSA2-01-SL Rotary switch Lockable 20 A 440 V, 690 V White 1 pc(s)

Image similar
Product type
Rotary switch
Operation type
Rotary switch
Mounting type
DIN rail
Switching voltage
440 V
690 V
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Terminal cross-section 1-2.5 mm² single or multi-wired / 0.75-2.5 mm² fine-wired
Product type

Rotary switch

Switch/button features

Lockable

Casing/button colour

White

Operation type

Rotary switch

Mounting type

DIN rail

Switch position

2 x Off/(On)

Print motif

0/1

No. of contacts

2

Number of pins

2

Connection

Screw terminal

Switching voltage

440 V

690 V

Switching current (max.)

20 A

Min. temperature

-40 °C

Max. temperature

+60 °C

Depth

60 mm

IP20

Content

1 pc(s)

Type

Z-DSA2-01-SL

AC

Off switch

FALSE

60 mm

20 A

690 V

0 W

2

Other

10 kA

0 A

3

Other

Other

440

IP20

0

2

0

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622486 Eaton Z-DSA2-01-SL Rotary switch Lockable 20 A 440 V, 690 V White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2622486 Eaton Z-DSA2-01-SL Rotary switch Lockable 20 A 440 V, 690 V White 1 pc(s)

Description

Rotary switch, 2P, OFF, 0 - 1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)