• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Z-DSV-LL Rotary switch 20 A 440 V, 690 V White 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rotary switch
Operation type
Rotary switch
Mounting type
DIN rail
Switching voltage
440 V
690 V
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Terminal cross-section 1-2.5 mm² single or multi-wired/0.75-2.5 mm² fine-wired
Packaging type

Piece

Product type

Rotary switch

Casing/button colour

White

Functions

latch

Operation type

Rotary switch

Mounting type

DIN rail

Switch position

1 x (On)/(On)/(On)

Print motif

L1-L2/L2-L3/L3-L1

Connection

Screw terminal

Switching voltage

440 V

690 V

Switching current (max.)

20 A

Min. temperature

-40 °C

Max. temperature

+60 °C

Depth

60 mm

IP20

Content

1 pc(s)

Type

Z-DSV-LL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622495 Eaton Z-DSV-LL Rotary switch 20 A 440 V, 690 V White 1 pc(s) Piece

Description

Rotary switch, voltmeter L, L1 - L2...

This text is machine translated.

More interesting products

(*All information is plus legal VAT)