• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 0537 10 291 900 INSTAT+ 2R Indoor thermostat Structure 7 day mode Heating 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Eberle Instat Plus 2R, digital clock thermostat, room controller

  • Digital clock thermostatRoom regulator7...32CBattery1 Wepotential-free16 A.

Technical specifications

  • Change over contact, potential free
Product type

Indoor thermostat

Operation type

mechanical

Switching cycle

7 day mode

Max. temperature setting

32 °C

Temperature settings

7 up to 32 °C

Frost protection

Yes

Display

Yes

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Structure

Power supply (LOV)

battery-powered

Operating voltage

3 V

Hysteresis

0.5 °C

Contact load capacity

230 V/16 A

Nighttime drop

No

Factory colour

Pure white

Similar RAL

9010

Width

140 mm

Height

35 mm

IP30

Dim

(W x H x D) 140 x 35 x 35 mm

Type

Heating

Weight

170 g

Contact type

1 change-over

Min. temperature setting

7 °C

Depth

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560857 Eberle 0537 10 291 900 INSTAT+ 2R Indoor thermostat Structure 7 day mode Heating 1 pc(s)

Description

Room thermostat with digital clock function, battery-operated, for capturing the room temperature for wall mounting. Is suitable for the regulation of central-, hot water floor-, warm-air-, night storage heaters etc. Fully automatic adjustment of the time as well as of summer/winter time Large, easy to read display Self-learning heating curve (the temperature is reached at the set time). Pre-set and adjustable weekly and separate daytime programs. Anti-theft protection protects against unauthorized alteration. Combined holiday and party function (time-limited temperature reduction or increase for hours or days). Specification of an upper and lower limit value for the temperature setting and much more.

This text is machine translated.

Features

  • Self-learning heating curve
  • Access lock
  • Frost protection
  • Automatic summer/winter time changeover
  • Inclusive of holiday/party switching
  • Valve protection
  • Emergency heating in case of sensor error.

Scope of delivery

  • Clock thermostat controller User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)