• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 111 1102 51 100 RTR-E 6124 Indoor thermostat Surface-mount 24h mode Heating 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Eberle RTR-E 6124, room temperature controller

  • Room regulator5 - 30 C.AC 230 V.1 Oe10 AWith TA approx. 5K

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Switching cycle

24h mode

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

No

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 °C

Contact load capacity

230 V/10 4 - 18 A

Nighttime drop

No

Factory colour

Pure white

Similar RAL

9010

Width

2.6 cm

Height

25.5 mm

Length

7.5 cm

IP30

Dim

(L x W x H) 7.5 cm x 2.6 cm x 25.5 mm

Type

Heating

Weight

75 g

Contact type

1 breaker

Min. temperature setting

5 °C

Adjustment range

5 - 30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560856 Eberle 111 1102 51 100 RTR-E 6124 Indoor thermostat Surface-mount 24h mode Heating 1 pc(s)

Description

Room regulators for wall mounting. Suitable for the regulation of central-, hot water floor-, electrical-, night storage heaters etc. Bimetal technology with thermal feedback and high precision. Temperature reduction possible via an external timer switch. Range can be limited as a heating cost brake with the setting knob. Surface mounting or directly on UP-socket with vertical mounting holes or snap-on mounting on DIN-rails.

This text is machine translated.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)