• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 547816154602 UTE 2800-F-RAL9016-G-55 Indoor thermostat Flush mount Heating 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle UTE 2800-F-RAL9016-G-55 UP-thermostat

  • Thermostat as floor level controller10 - 40 C.AC230V16 A1 NOCPWM or 2 point control adjustablePower switchTALED displayRemote sensors

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

40 °C

Temperature settings

10 up to 40 °C

Frost protection

Yes

Display

No

Remote sensor

Yes

Compatible with

Underfloor heating control

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Contact load capacity

16 A

Nighttime drop

Yes

Factory colour

Active white (glossy)

Similar RAL

9016

Width

55 mm

Height

55 mm

IP30

Dim

(W x H) 55 mm x 55 mm

Type

Heating

Weight

240 g

Contact type

1 maker

Min. temperature setting

10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559409 Eberle 547816154602 UTE 2800-F-RAL9016-G-55 Indoor thermostat Flush mount Heating 1 pc(s)

Description

Electronic flush-mounted thermostat is suitable for controlling electric floor and wall/ceiling heating. Regulate or monitor temperatures in living rooms, offices and hotels. Suitable for all common switch programs. Active white glossy, 55x55 cover with button. Various parameters can be set on the device: Remote sensor, limit, temperature reduction, current as well as control algorithm (pulse width modulation or 2 point control). When the watch clamp is connected, the temperature is controlled to a lower level (adjustable 3.5C / 6C / 9C). With LED status indicators. Power switch (on/off) can be operated via adjustment wheel. Adjustable range restriction in the adjustment knob as heating cost brake. A captive screw with threaded insert to secure the housing cover and convenient plug-in terminals make it easy to install. With 4 m remote sensor included in delivery. Mounting in 55er flush-mounted socket.

This text is machine translated.

Features

  • Power switchTALED displayIncl. Remote sensor 4 m.

Scope of delivery

  • Controller subcleaning insert
  • Regulator cover
  • Setpoint control button
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)