

Indoor thermostat
electronical
30 °C
5 up to 30 °C
Yes
No
No
Underfloor heating
Flush mount
mains-powered
230 V
Yes
Active white (glossy)
9016
50 mm
50 mm
IP30
(W x H) 50 mm x 50 mm
Heating / cooling
60 g
Triac
5 °C
not relevant
User & Safety Instructions 2559384 Eberle 547895553602 UTE 2500-RAL9016-G-50 Indoor thermostat Flush mount Heating / cooling 1 pc(s)