

Indoor thermostat
electronical
30 °C
5 up to 30 °C
Yes
No
No
Underfloor heating
Flush mount
mains-powered
230 V
Active white (matt)
9016
55 mm
55 mm
IP30
(W x H) 55 mm x 55 mm
Heating / cooling
60 g
Triac
5 °C
not relevant
User & Safety Instructions 2559390 Eberle 547895554202 UTE 2500-RAL9016-M-55 Indoor thermostat Flush mount Heating / cooling 1 pc(s)