

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
3 x
0.14 mm²
3 x 0.14 mm²
Flat
Flexible
3.9 mm
1.3 mm
Yellow
White
Green
50 m
500 V
No
No
KL3X014GEWSGN50
PVC
3 x 18 x 0,1 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
50 m
KL3X0,14/50GEWSGR
Datasheet 2861409 econ connect KL3X014GEWSGN50 Strand 3 x 0.14 mm² Yellow, White, Green 50 m
User & Safety Instructions 2861409 econ connect KL3X014GEWSGN50 Strand 3 x 0.14 mm² Yellow, White, Green 50 m
The necessary accessories are required to use the article as described.