

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
3 x
0.14 mm²
3 x 0.14 mm²
Flat
Flexible
3.9 mm
1.3 mm
Red
Black
Green
25 m
500 V
No
No
KL3X014RTSWGN25
PVC
3 x 18 x 0,1 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
25 m
KL3X0,14/25RTSWGR
Datasheet 2861407 econ connect KL3X014RTSWGN25 Strand 3 x 0.14 mm² Red, Black, Green 25 m
User & Safety Instructions 2861407 econ connect KL3X014RTSWGN25 Strand 3 x 0.14 mm² Red, Black, Green 25 m
The necessary accessories are required to use the article as described.