• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Socket + braid Total number of pins 8 Contact spacing: 2.54 mm PS8 1 pc(s)

1/2
Image similar
Product type
Socket + braid
Connector type
Power strip, straight
No. of rows
1
CS
2.54 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket connector with cable

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

  • Cable length: 30 cm
Product type

Socket + braid

Connector type

Power strip, straight

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

8

Total number of pins

8

Width

20.88 mm

Pin Ø

1.02 mm

Pin shape

Square

Content

1 pc(s)

Dim

(L x W x H) 312.9 x 20.88 x 5.00 mm

Connection

Open end cable

Case material

Polyamide

Manufacturer part #

PS8

Factory colour

Beige

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Tin plated

Height

5.00 mm

Length

312.9 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

PS8

Documents & Downloads

Datasheet

Datasheet 1303867 econ connect Socket + braid Total number of pins 8 Contact spacing: 2.54 mm PS8 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.39*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)