• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX AX1800 Wi-Fi dongle USB A (USB 3.2 1st gen) 1201 MBit/s

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX AX1800 Wi-Fi 6 dual band USB 3.2 1st Gen 1 adapter

  • AX1800 Wi-Fi 6 highest speed: Maximum data transfer rate of up to 1201 Mbit/s (5 GHz) and 573 Mbit/s (2.4 GHz)High performance technology 802.11ax : Supports OFDMA and MU-MIMO for more efficient WLANSecure WLAN: High level WLAN security support for WPA2-SAE (Personal), WPA2, WPA, WEP and 802.1xSimple installation: Quick and easy installation in 3 steps via a USB 3.2 Gen 1 connectionInstant Wi-Fi 6 upgrade: Quickly and easily upgrade your PC and laptop to Wi-Fi 6 via the USB portHigh compatibility: Works with any WLAN router/AP/Extender and is backward compatible with the 802.11a/b/g/n/ac standardsSupports operating systems: Windows and LinuxPerfect for online gaming, 4K/live streaming, online meeting, voice streaming and large data

Technical specifications

  • Interface (details): 1 x USB 3.2 Gen 1* Type A (*The previous USB 3.0/USB3.1 Gen 1 standard was renamed USB-IF to USB 3.2 Gen 1)LED display 1 x Link/Activity LEDAntenna 2 x PIFA (2T2R)WLAN standards: 2.4 GHz: IEEE 802.11b/g/n/ax; 5 GHz : IEEE 802.11a/n/ac/ax2.4 GHz - 2.4000-2.4835 GHz - 5 GHz - 5.150 to 5.825 GHzMax.Data transfer speed : 11a: Up to 54 Mbit/s; 11b: Up to 11 Mbit/s; 11g: Up to 54 Mbit/s; 11n: Up to 400 Mbit/s; 11ac: Up to 867 Mbit/s; 11ax (2.4 GHz): Up to 574 Mbit/s; 11ax (5 GHz): Up to 1201 Mbit/s.Output:2.4 GHz : 11b(11M): 18±1.5 dBm, 11g(54M): 15±1.5 dBm, 11n(20MHz, MCS7): 13±1.5 dBm, 11n(40MHz, MCS7): 13±1.5 dBm, 11ax(40MHz, MCS11): 14±1.5dBm; 5 GHz: 11a(54M): 15±1.5 dBm, 11n(20MHz, MCS7): 13±1.5 dBm, 11n(40MHz, MCS7): 13±1.5 dBm, 11ac (80MHz, VHTMCS9): 12±1.5 dBm, 11ax (80MHz, MCS11): 14±1.5dBmReceiver sensitivity2.4 GHz: 11b(11M): -80±2 dBm, 11g(54M): -68±2 dBm, 11n(20MHz, MCS7): -66±2 dBm, 11n(40MHz, MCS7): -65±2 dBm, 11ax(40MHz, MCS11): -57±2dBm; 5 GHz: 11a(54M): -68±2 dBm, 11n(20MHz, MCS7): -65±2 dBm, 11n(40MHz, MCS7): -62±2 dBm, 11ac (80MHz, VHTMCS9): -52±2 dBm, 11ax (80MHz, MCS11): -55±2dBm
Product type

Wi-Fi dongle

Type

AX1800

Wi-Fi transmission rate (max.)

1201 MBit/s

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

1201 MBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Interfaces

USB A (USB 3.2 1st gen)

Weight

25 g

Width

30.1 mm

Height

15 mm

Length

103.6 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636029 EDIMAX AX1800 Wi-Fi dongle USB A (USB 3.2 1st gen) 1201 MBit/s

Description

The EW-7822UMX is a dual band 802.11ax USB adapter with the fastest USB 3.2 Gen1 connectivity, which supports MU-MIMO and OFDMA and thus allows higher Wi-Fi efficiency. Enjoy HD streaming, online gaming and surfing without delay or buffering. It is also ideal for large file transfers and video conferences while you work from home.Don't worry about compatibility, the 7822UMX AX1800 was developed with quality and style in gaming. The USB adapter EW-7822UMX in the AX1800-gaming style works with any available Wi-Fi router, access Point and range extender. You can improve an older Wi-Fi 4 and WiFi 5 connection to the highest 11AX Wi-Fi 6 speed standard by connecting this USB adapter to your computer.The EW-7822UMX is certainly a powerful and user-friendly device for immediately upgrading the wireless network of your existing computer to the next 802.11ax level.AX1800 Wi-Fi 6 Blazing Speed with USB 3.2 1st Gen portThe USB adapter EW-7822UMX is Ideal for wireless gaming and improves your experience for smooth surfing in the Internet. AX1800 Wi-Fi 6 maximum data transfer rate of up to 1201 Mbit/s (2T2R in 5 GHz) and 573 Mbit/s (2T2R in 2.4 GHz), the USB-adapter offers more efficiency and less latency with up to 1.5-times faster speed than Wi-Fi 5 AC1200. USB 3.2 1st Gen is up to 10 times faster than USB 2.0 with data transfer rates of up to 5 Gbps, enabling the device to achieve super-fast speeds that 802.11ax can offer - for games, video streaming, large file transfers of photos, music, videos and more.Higher WLAN efficiency with OFDMA and MU-MIMOWith OFDMA, EW-7822UMX allows parallel transfer of many low bandwidth streams, reducing latency and jitter and increasing efficiency. Reduced latency is an important requirement for IoT and video that 802.11ax can now meet.Through the support of MU-MIMO, the EW-7822UMX increases capacity, enables higher speeds and is Ideal for applications that require a high bandwidth. Users can enjoy improved Wi-Fi performance when connected to a Wi-Fi 6 OFDMA and MUMIMO enabled network.Instant upgrade and works with all Wi-FiWith a quick and easy installation, the EW-7822UMX USB adapter is the best choice for your laptop or PC and gets an immediate upgrade to Wi-Fi 6. It is elegant, elegant and portable in design so that you can take it everywhere with youCan support Wi-Fi connectivity. The EW-7822UMX is widely compatible and downward compatible with the standards 802.11a/b/g/n/ac and supports all the available Wi-Fi router, access points and range extender.

This text is machine translated.

System requirements

  • Windows 10
  • Linux: Kernel 3.13 - 5.9 (only support for Fedora & Ubuntu)
  • WPA2-SAE (Personal), WPA2, WPA, WEP and 802.1x
  • Software WPS (Wi-Fi Protected Setup)

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)