• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX EW-7811ULC Wi-Fi adapter USB A (USB 2.0)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX AC600 WLAN 5 Nano USB adapter

  • AC600 WLAN 5: Maximum data transfer rate of up to 433 Mbit/s (5 GHz) and 200 Mbit/s (2.4 GHz)Dualband-Selectable 2.4-GHz- und 5-GHz-Band, between which change at any time for a smooth and stable WLAN-connectionSecure WLAN: High level WLAN security with support of WPA2-SAE (Personal), WPA2, WPA, WEP, 802.1xSimple installation: Quick and easy installation in 3 steps via a USB-connectionExtremely small and inconspicuous design: Extremely small AC600 Wi-Fi USB adapter for discreet and easy carryingHigh level of compatibility: Works with any WLAN router/AP/ExtenderSupported operating systems: Windows and LinuxApplication: Perfectly suited for video streaming, Internet surfing and file transfers

Technical specifications

Product type

Wi-Fi adapter

Type

EW-7811ULC

Wi-Fi speed 2.4 GHz

200 MBit/s

Wi-Fi speed 5 GHz

433 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11a

IEEE802.11ac

Interfaces

USB A (USB 2.0)

Weight

2 g

Width

15 mm

Height

7.2 mm

Length

17.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2783195 EDIMAX EW-7811ULC Wi-Fi adapter USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 2783195 EDIMAX EW-7811ULC Wi-Fi adapter USB A (USB 2.0)

Description

Small but strongHigh-performance selectable 2.4 GHz and 5 GHz band with max. Data transfer rates of up to 433 Mbit/s (5 GHz) and 200 Mbit/s* (2.4 GHz).(*256QAM technology increases the 2.4 GHz data rate from 150 Mbps (64QAM) to 200 Mbps (256QAM) for 33% faster performance.)Important safety featuresThanks to the latest WPA2 protection you can rely on a secure network environment.High compatibilityWindows and Linux testing will help you get the most out of your business.Almost invisibleThe nano-adapter is so compact that it can be inserted in any USB connection and remain there. Nano-size for inconspicuous design and easy to carry. So tiny that one could almost forget him.Works with every WLANThanks to its backward compatibility with the standards 802.11a/b/g/n the EW-7811ULC supports all the previous WLAN routers, access points and range extender.Embedded wireless adapter solution has proven itself a million times over for Industrial IoTFor over 10 years, millions of users and devices have been relying on EDIMAX adapters to connect to the Internet. EDIMAX is your right choice when it comes to reliability and ease of use.

This text is machine translated.

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)