• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX EW-7822UAD Wi-Fi adapter USB A (USB 3.2 1st gen)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX AC1200 dual band Wi-Fi USB 3.0 adapter

  • Supports Wave 2 compliant MU-MIMO Supports hardware WPS key (Wi-Fi Protected Setup) for simple connectionsSupports the WMM QoS featureMaximum data transfer rate of up to 300 Mbit/s (2.4 GHz) or up to 867 Mbit/s (5 GHz)Dual-band wireless connection for 2.4 GHz or 5 GHzAdjustable antenna for optimum WLAN-performance

Technical specifications

Product type

Wi-Fi adapter

Type

EW-7822UAD

Interfaces

USB A (USB 3.2 1st gen)

Weight

0.107

Transfer rate

867 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2376446 EDIMAX EW-7822UAD Wi-Fi adapter USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 2376446 EDIMAX EW-7822UAD Wi-Fi adapter USB A (USB 3.2 1st gen)

Description

802.11ac | Extra high speedOn the EW-7822UAD ultrafast 802.11ac Wi-Fi is designed almost three times faster than 802.11n. Upgrade your laptop or PC to 802.11ac Wi-Fi so you can enjoy online video streaming and multiple data transfers with the fastest speed. The EW-7822UAD is certainly a powerful and user-friendly device, with which you can upgrade your existing wireless network to the next AC level.USB 3.0 Port | Faster than ever beforeUSB 3.0 is up to ten times faster than USB 2.0 with data transfer rates of up to 5 Gbit/s. It is the latest standard in connectivity and enables devices to achieve super-fast speeds that 802.11 ac can offer - for faster photos, music, videos and data.Dual Mode | Double FunThe EW-7822UAD offers a dual band connection for better performance and greater flexibility. Select either the 2.4 GHz frequency band or the 5 GHz band at top speeds of 300 Mbps or 867 Mbps The 2.4 GHz band with a longer range is ideal for surfing the Internet and retrieving e-mails, and the high-speed 5 GHz band for online games and for YouTube or Netflix HD streaming.11ac MU-MIMO | Uninterrupted funNo more waiting and highest throughput. The latest 11ac MU-MIMO (Multiple User - Multiple Input Multiple Output) technology simultaneously provides four streams and multiple devices to always provide the fastest speed and continuous WLAN connection.Adjustable antenna | Optimize your WLANShould your WLAN signal continue to reach? You can align the antenna of the EW-7822UAD vertically or horizontally to distribute the WLAN-signal as desired. Can be connected to any laptop or computer for more mobility and comfort and looks excellent.

This text is machine translated.

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)