• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Egston 003920497 SMPSU 24 V DC 0.75 A 18 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Output 24 V DC / 0.75 A
  • Power 18 W
  • Wire

Technical specifications

  • Efficiency: Efficiency mark Level VI.
Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

0.75 A

Output current (max.) - rounded

750 mA

Min. input voltage

90 V AC

Dim

(Ø x H) 57 mm x 24.5 mm

Output voltage (max.)

24 V DC

Connection

Wire

18 W

Type

closed

Operating temperature (max.)

+80 °C

Operating temperature (min.)

-20 °C

Height

24.5 mm

Type

N1hFSW3 18

(Ø)

57 mm

MTBF

560.000 h

Documents & Downloads

Datasheet

Datasheet 2357650 Egston 003920497 SMPSU 24 V DC 0.75 A 18 W

User & Safety Instructions

User & Safety Instructions 2357650 Egston 003920497 SMPSU 24 V DC 0.75 A 18 W

Description

The innovative power supply with a wide-range input of 90-264 V/AC and a stabilized output voltage in the power classes 18 W. The devices are suitable for installation in DIN-flush mounted sockets and furniture or for mounting on flat surfaces of unknown flammability. At a height of only 24.5 mm there is even room for the installation ot the consumer in the flush box.

Applications:
Audio/Video + IT/KT (EN 62368–1)
It/Commercial (EN 60950–1)
Home / smart home (EN 60335–1)
LED (EN 61347–2‑13)
Medical (EN 60601-1 2xMOPP)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)