• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Accessory set Planar, Needle-shaped

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell soldering iron accessories soldering tip set

  • Original Einhell soldering tip set with 5 soldering tips
  • Suitable for Einhell battery soldering iron TE-SI 18/480 Li E
  • Incl. 1x flat tip (4 mm) for larger areas
  • Includes 1x horseshoe tip (3.3 mm) for uniform tinning
  • Incl. 1x knife tip (4.4 mm) for soldering wider surfaces

Technical specifications

Product type

Accessory set

Solder tip type

Planar

Needle-shaped

Weight

0.027 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754354 Einhell Accessory set Planar, Needle-shaped

Description

The original Einhell 5-piece soldering tip set is the ideal supplement for the Einhell TE-SI 18/480 Li E battery soldering iron and other compatible soldering irons and soldering stations. The flat tip (4 mm) and the horseshoe tip (3.3 mm) ensure that heat is distributed over a large area. The measuring tip (4.4 mm) is suitable for both point and wide area tin plating, while the point tips supports precise soldering work at narrow spots. The needle point is Ideal for the finest work on the smallest components and microchips. Five soldering tips are included in the delivery for the Einhell battery-operated soldering iron TE-SI 18/480 Li E.

This text is machine translated.

Features

  • Incl. 1x needle point for the finest work
  • Incl. 1x point tip for exact soldering

Scope of delivery

  • 1x flat tip
  • 1x horseshoe tip
  • 1x knife tip
  • 1x needle tip
  • 1x pointed tip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)