• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CE-BC 1 M 1002205 Charger 6 V, 12 V 1 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Einhell CE-BC battery charger 1 m

  • Microprocessor control
  • Multi-stage charging cycle
  • Trickle charging function
  • Protection against over-charging, short-circuit and reverse polarity
  • Fully insulated battery terminal suspension eye
  • This text is machine translated.
  • A red battery charger with a control panel showing modes for 6V and 12V. Symbols above: water droplet, ice crystals, line.
  • A car is parked in a garage with a charging cable plugged in. A snowflake indicates cold weather.
  • 'the battery is full, automatic charging, microprocessor-controlled'<br><br>Note: This is already quite close to British English. I've maintained the precise technical language while ensuring it sounds natural in British English.
  • Symbol of a battery with positive and negative terminals. Text underneath: 6 / 12 V, 3 - 32 Ah.
  • Symbol image for Einhell CE-BC 1 M 1002205 Charger 6 V, 12 V 1 A
  • The 'IP 65' symbol indicates protection against water and dust ingress. On the left, water droplets, on the right, dust particles.
  • LED Display with three circles: on the left '6V', in the middle '12V', on the right 'ERROR' with warning symbol. The middle circle is filled.

Technical specifications

  • -suitable for batteries (Min/Max Ah) 3-32 Ah
Product type

Charger

Dim

(L x W x H) 215 x 160 x 42 mm

Battery voltage

6 V

12 V

Operating voltage

220 - 240 V

Suitable for

VRLA AGM

SLA

Lead acid

Weight

0.22 kg

Features

Charge monitoring

Jump start

Charge monitoring

Battery life protection

Charging current at 12 V

1 A

Charging current at 6 V

1 A

Width

160 mm

Height

42 mm

Length

215 mm

IP65

Cable length

15.00 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158659 Einhell CE-BC 1 M 1002205 Charger 6 V, 12 V 1 A

User & Safety Instructions

User & Safety Instructions 2158659 Einhell CE-BC 1 M 1002205 Charger 6 V, 12 V 1 A

Warranty Terms

Warranty Terms 2158659 Einhell CE-BC 1 M 1002205 Charger 6 V, 12 V 1 A

Description

The Einhell CE-BC 1 M battery charger is an intelligent all-round battery charger with microprocessor control for a wide range of battery types. Especially in the workshop and garage, the universally usable charger fulfills indispensable services for winter-wintering of seasonal vehicles, whether cabriolet or motorcycle. Among other things, the versatile battery charger can be used to charge 6 volt and 12 volt vehicle batteries, as well as gel batteries, AGM, maintenance-free and low-maintenance lead acid batteries. The battery charger is suitable for use in workshops and garages and is equipped to IP65 protection (dust-proof and protected against straw water). The multi-stage charging cycle is microprocessor-controlled and constantly monitored, the cyclically optimized charging increases the battery life. By pressing a button, you can select between vehicle batteries with 6 Volt and 12 Volt. The Einhell battery charger is ideal for seasonal vehicles with long service lives and provides a permanent, ideal charging status with the trickle charging function. The Einhell battery charger contains electronic protection against overcharging, short-circuit and polarity reversal to protect the battery. The battery terminals are fully insulated. The housing is fitted with a suspension eye for mounting on the wall.

This text is machine translated.

Features

  • Intelligent battery charger with microprocessor controlMulti-stage charging cycle, microprocessor controlled and monitoredAll-round battery charger for different types of batteriesFor gel, AGM, maintenance-free and low lead acid batteriesPush button for selection between 6/12 V vehicles

Scope of delivery

  • 1x battery charger CE-BC 1 m1x Pole pliers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)