• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CE-BC 10 M 1002245 Charger 12 V 10 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell CE-BC 10 M 1002245 Charger 12 V 10 A

  • Microprocessor control
  • Multi-stage charging cycle
  • Trickle charging function
  • Protection against over-charging, short-circuit and reverse polarity
  • Fully insulated battery terminal suspension eye
  • This text is machine translated.
  • A symbol shows a snowflake and a thermometer below 5°C with a green tick, indicating a low temperature.
  • Car parked in snow-covered garage; charging cable connected; large snowflake depicted; symbol for electric charging in winter.
  • Lightning symbol over text: 10 Amp. Max. Symbol for maximum current of 10 amperes.
  • The 'IP 65' symbol shows droplets and dust particles. Indicates protection against dust and water jets.
  • Symbol of a car battery with positive and negative terminals. Text underneath: 12 V, 3 - 200 Ah.
  • 'Automatic charging. Complete. Microprocessor-controlled.' indicates a fully charged battery monitored by microprocessor technology.
  • Black and white symbol of a hammer and spanner crossing each other, with text 'RECONDITION & POWER SUPPLY MODE' underneath.
  • Close-up of a computer chip with a symbol of a head and a brain. Representation of artificial intelligence and digital technology.

Technical specifications

  • Can be used for batteries (Min/Max Ah) 3 - 200 Ah
Product type

Charger

Dim

(L x W x H) 240 x 152 x 93 mm

Battery voltage

12 V

Operating voltage

220 - 240 V

Suitable for

VRLA AGM

SLA

Lead acid

Weight

0.692 kg

Features

Battery life protection

Charge monitoring

Charging current at 12 V

10 A

Charging current at 6 V

2 A

Width

152 mm

Height

93 mm

Length

240 mm

IP65

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158663 Einhell CE-BC 10 M 1002245 Charger 12 V 10 A

User & Safety Instructions

User & Safety Instructions 2158663 Einhell CE-BC 10 M 1002245 Charger 12 V 10 A

Warranty Terms

Warranty Terms 2158663 Einhell CE-BC 10 M 1002245 Charger 12 V 10 A

Description

The Einhell CE-BC 10 M battery charger is an intelligent battery charger, adapted to the technically advanced and powerful batteries of modern vehicles. The microprocessor-controlled battery charger is suitable for a wide range of vehicle battery types and has a range of technical protection and maintenance mechanisms. The main focus of the development is on a fast, gentle charging of the batteries, in order to achieve the longest possible service life at full power. Operation of the charger is easier thanks to a detailed charging display than with conventional devices. The Einhell all-rounder is suitable for gel batteries, AGM, as well as maintenance-free and low-maintenance lead acid batteries. The CE-BC 10 M adapts automatically to the battery voltage of 12 V vehicles. The multi-stage charging cycle of the Einhell battery charger is automatically monitored and adjusted by the microprocessor controller. The smart control electronics analyzes the type and condition of the connected battery and initiates the optimal mode as required. The trickle charging function protects and protects the battery for a permanently ideal charging state. Thus, the CE-BC 10 M is suitable for all vehicle types, also expressly for seasonal vehicles with long service lives: Instead of letting the battery slowly drain completely and thus risk a deep discharge, the battery is kept at its optimum level by means of maintenance charging. The maintenance charging relieves the battery cells and extends the service life, thus preventing an avoidable, cost-intensive replacement of a defective vehicle battery. Cars, motorcycles or scooters are immediately ready for use at the start of the season. A winter charging mode has been developed especially for outdoor temperatures below 5° degrees Celsius. In addition, the device is equipped with a recondition mode, which can breathe new life into deep-discharged batteries and a supply mode for use as power supply. The Einhell battery charger is equipped with automatic protection against overcharging, short-circuit and reverse polarity: These protection mechanisms protect both the charger and the battery. The LCD battery voltage and charging progress display shows at a glance the charging status of the battery and the mode on which the charger is set. The fully insulated battery terminals allow the batteries to be easily and safely connected to the Einhell battery charger. The housing is fitted with a suspension eye for mounting on the wall.

This text is machine translated.

Features

  • Intelligent battery charger with microprocessor controlMulti-stage charging cycle, microprocessor controlled and monitoredAll-round battery charger for different types of batteriesFor gel, AGM, maintenance-free and low-maintenance lead acid batteriesProtection class IP65: Dust-proof and protected against splash water

Scope of delivery

  • 1x CE-BC 10 m battery charger1x Pole pliers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)