• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CE-BC 4 M 1002225 Charger 4 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Einhell CE-BC 4 M 1002225 Charger 4 A

  • Microprocessor control
  • Multi-stage charging cycle
  • Trickle charging function
  • Protection against over-charging, short-circuit and reverse polarity
  • Fully insulated battery terminal suspension eye
  • This text is machine translated.
  • A car in a garage with an attached electric charging point. A snowflake symbol in the top right indicates winter conditions.
  • A thermometer shows under 5 degrees Celsius, with a tick mark and a snowflake, which indicates cooling or low temperatures.
  • Image of a battery symbol with plus and minus signs. Underneath the inscription '12 V 3 - 120 Ah', indicating voltage and capacity.
  • Pictogram of a hammer and spanner, with the text "Reconditioning & Power Supply Mode" underneath.
  • The image depicts a battery with the inscription 'Automatic Charging Full Microprocessor Controlled'.
  • The 'IP 65' symbol indicates protection against harmful amounts of dust and water jets from any angle.
  • Lightning symbol with the inscription '4 AMP. MAX.', indicating a maximum current of 4 amperes.
  • Close-up of a computer chip with a symbol of a head and a brain. Representation of artificial intelligence and digital technology.

Technical specifications

  • -suitable for batteries (Min/Max Ah) 3 - 120 Ah
Product type

Charger

Dim

(L x W x H) 172 x 82 x 54 mm

Operating voltage

220 - 240 V

Suitable for

SLA

VRLA AGM

Lead acid

Weight

0.409 kg

Features

Charge monitoring

Battery life protection

Charging current at 12 V

4 A

Charging current at 6 V

2 A

Width

82 mm

Height

54 mm

Length

172 mm

Depth

200 mm

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158660 Einhell CE-BC 4 M 1002225 Charger 4 A

User & Safety Instructions

User & Safety Instructions 2158660 Einhell CE-BC 4 M 1002225 Charger 4 A

Warranty Terms

Warranty Terms 2158660 Einhell CE-BC 4 M 1002225 Charger 4 A

Description

The Einhell CE-BC 4 M battery charger is an intelligent battery charger, adapted to the technically advanced and powerful batteries of modern vehicles. The intelligent battery charger with microprocessor control is suitable for a wide range of vehicle battery types and has a range of technical protection and maintenance mechanisms. The main focus of the development is on a fast, gentle charging of the batteries, in order to achieve the longest possible service life at full power. Operation of the charger is easier thanks to a detailed charging display than with conventional devices. The Einhell all-rounder is suitable for gel batteries, AGM, as well as maintenance-free and low-maintenance lead acid batteries. The CE-BC 4 M adapts automatically to the battery voltage of 12 V vehicles. The Einhell battery charger's multi-stage charging cycle is automatically monitored and adjusted by microprocessor control. The smart control electronics analyzes the type and condition of the connected battery and initiates the optimal mode as required. The trickle charging function protects and protects the battery for a permanently ideal charging state. Thus, the CE-BC 4 M is suitable for all vehicle types, also explicitly for seasonal vehicles with long service lives: Instead of letting the battery slowly drain completely and thus risk a deep discharge, the battery is kept at its optimum level by means of maintenance charging. The maintenance charging relieves the battery cells and extends the service life, thus preventing an avoidable, cost-intensive replacement of a defective vehicle battery. Cars, motorcycles or scooters are immediately ready for use at the start of the season. A winter charging mode has been developed especially for outdoor temperatures below 5° degrees Celsius. In addition, the device is equipped with a recondition mode, which can breathe new life into deep-discharged batteries and a supply mode for use as power supply. An automatic protection against overcharging, short-circuit and polarity reversal protects both the charger and the battery. The Einhell battery charger complies with IP protection class 65, which means it is dust-proof and protected against water jets. The LCD battery voltage and charging progress display shows at a glance the charging status of the battery and the mode on which the charger is set. The device distinguishes in four charging stages and in connection with 12 volt batteries. The indicator on the Einhell battery charger also indicates that the clamps are connected incorrectly and immediately alerts the user to any problems. The fully insulated battery terminals make Einhell's battery charger easy and safe to connect. The housing is fitted with a suspension eye for mounting on the wall

This text is machine translated.

Features

  • Microprocessor control
  • Multi-stage charging cycle, microprocessor-controlled and monitored
  • Protection class IP65
  • Trickle charging function
  • Winter charging mode for outdoor temperatures below 5° C.
  • Condition mode for charging deep discharged batteries
  • Power Supply mode for use as power supply
  • LCD battery voltage and charging progress display
  • Electronic protection against over-charging, short-circuit and reverse polarity
  • Fully insulated battery terminals
  • Hanging loop.

Scope of delivery

  • 1x battery charger CE-BC 4 m1x Pole pliers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)