• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-CD 18/70-C Li BL - Solo 4514335 Cordless drill 18 V Li-ion w/o battery, w/o charger, brushless

1/12
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Professional TP-CD 18/70-C Li BL - Solo 4514335 Cordless drill 18 V Li-ion w/o battery, w/o charger, brushless

  • 18 V/ Li-ion battery
  • Torque (max.) (details) 70 Nm
  • Torque levels 21

Technical specifications

Product type

Cordless drill

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

2000 /min

Max. torque

70 Nm

Torque levels

21

Tool holder

Keyless drill chuck

Drill chuck clamping range

2 - 13 mm

Features

w/o battery

w/o charger

brushless

Transmission type

2-speed

Weight

1.02 kg

Width

6.9 cm

Height

20.6 cm

Length

14.4 cm

Dim

(L x W x H) 14.4 x 6.9 x 20.6 cm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754322 Einhell Professional TP-CD 18/70-C Li BL - Solo 4514335 Cordless drill 18 V Li-ion w/o battery, w/o charger, brushless

Warranty Terms

Warranty Terms 3754322 Einhell Professional TP-CD 18/70-C Li BL - Solo 4514335 Cordless drill 18 V Li-ion w/o battery, w/o charger, brushless

Description

The Einhell professional battery-operated drill screwdriver TP-CD 18/70-C Li BL - Solo is part of the powerful Power X-Change family - batteries, devices and chargers can be combined flexibly with one another. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. Compact, lightweight but powerful: The Einhell professional cordless drill driver has a compact design compared to similar power-drill bits. So it is maximum flexible and handy in use. With its infinitely variable speed control and its 2-speed transmission with a torque of 70 Nm, 21 torque stages and a drill stage, precise screwing as well as powerful drilling is possible. With the 13 mm metal quick-action drill chuck, the tool can be changed quickly and easily. Security is provided by the anti-kickback function. The torque skid clutch and the quick-stop function provide more control in each application. The ergonomic design with soft grip and the practical belt clip enable a comfortable working and fast intermediate storage. An LED light illuminates the work area optimally. The professional battery-operated drill screwdriver TP-CD 18/70-C Li BL - Solo without battery and charger is delivered. These are available separately, e.g. as a practical starter set.

This text is machine translated.

Scope of delivery

  • 1x Belt clip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)