• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Router 4350470 TC-RO 1155 E 1100 W

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • 1100 W

Technical specifications

Product type

Router

1100 W

Width

150 mm

Weight

3 kg

Height

100 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1382099 Einhell Router 4350470 TC-RO 1155 E 1100 W

User & Safety Instructions 1382099 Einhell Router 4350470 TC-RO 1155 E 1100 W

User & Safety Instructions 1382099 Einhell Router 4350470 TC-RO 1155 E 1100 W

User & Safety Instructions 1382099 Einhell Router 4350470 TC-RO 1155 E 1100 W

Warranty Terms

Warranty Terms 1382099 Einhell Router 4350470 TC-RO 1155 E 1100 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)