• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Schraubendreher-Set 17-tlg. Einleger Pad 370525 Inset 17-piece

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.67 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inset

Factory colour

Red-black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630389 Einhell Schraubendreher-Set 17-tlg. Einleger Pad 370525 Inset 17-piece

Description

The 17-piece screwdriver pad is part of the modular E-Case system from Einhell and offers a versatile selection for mounting, repair and DIY jobs. Two 50 mm long precision screwdrivers in PH0 and SL3 are ideal for fine mechanical jobs. The rotating cap at the end of the handle allows quick and easy working. Additionally PH1, PH2, PH3, SL5.5, SL6.5 and SL8 are included, partly with impact cap for the direct force transmission when releasing the fixed screws. Two compact models with 38 mm length in PH2 and SL6.5 enable precise working even in narrow ranges. The set also includes screwdrivers with inner star profile in sizes T10 to T40 with blade lengths from 75 to 150 mm. Made of sturdy chromium-vanadium steel with chrome-plated surface and black tip, they have a long-life and are accurate to use. The ergonomic 2-component grips provide for a secure hold and comfort. All tools are perfectly fitted in the form-stable EVA-pad with carbon look. The pad fits exactly in the E-Case S-F and can be flexibly combined with other pads.

This text is machine translated.

Features

  • E-Case system – The pad fits exactly in the E-Case S-F and can be flexibly combined with other pads.
  • Screwdriver - Set - With 17 screwdrivers in different sizes and profiles Ideal for repairs, mounting and DIY projects.
  • Impact cap – Models with impact cap transfer hammer impacts directly at the end of the handle and release seized screws reliably.
  • Compact design – the 38 mm short PH2/SL6.5 screwdriver enables precise work in the smallest room.
  • Precision screw cap screwdriver with 50 mm length in PH0 / SL3 allow fast twirling without grasping
  • Inner star - profile screwdrivers in T10 - T40 with 75 - 150 mm blade length offers exact power transfer
  • Chrome-vanadium steel – All screwdrivers are made of robust CV steel with black tip for precise, low wear.

Scope of delivery

  • 2x precision screwdrivers 50 mm (PH0 / SL3), 2x compact screwdrivers 38 mm (PH2 / SL6,5), 7x screwdriver (PH1 / PH2 / PH3 / SL5.5 / SL6.5 / SL8 with impact cap), 6x inner star screwdrivers (T10 / T15 / T20 / T25 / T30 / T40 - 75 to 150 mm), 1x EVA pad suitable for E-Case S-F

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)