• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-HP 130 Pressure washer 130 bar

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

High pressure cleaner TC-HP 130

  • Operating pressure (max.): 130 bar
  • Max. feed rate: 390 l/h

Technical specifications

Product type

Pressure washer

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating pressure (max.)

130 bar

Power (P2)

1500 W

Max. feed rate

390 l/h

Max. cable length

5 km

Hose length

5 m

Weight

5.66 kg

Dim

(L x W x H) 280 x 240 x 410 mm

Length

280 mm

Width

240 mm

Height

410 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533463 Einhell TC-HP 130 Pressure washer 130 bar

Information

Information 2533463 Einhell TC-HP 130 Pressure washer 130 bar

Warranty Terms

Warranty Terms 2533463 Einhell TC-HP 130 Pressure washer 130 bar

Description

The high pressure cleaner TC-HP 130 works with 1,500 watts and a high pressure. The small, compact design and the integrated central handle make the high-pressure cleaner easy to handle and saves space during storage. The high-pressure cleaner switches on and off automatically and is due to its low weight ideally suitable for mobile use, for the quick cleaning of slightly dirty surfaces with a high flow rate. The water connection is equipped with an integrated filter. The high-pressure cleaner is flexible in use thanks to the modular quick-coupler system, the pressure and the strength of the water jet is regulated via the nozzles. In addition, there are versatile storage options for nozzles, pistol and other accessories.

This text is machine translated.

Features

  • Maximum pressure 130 barSmall compact design for space-saving storageAutomatic switch on and offIntegrated central carrying handle for comfortable transportRapid cleaning of dirty surfaces at 390 l/h.Water connection with integrated filterIdeal for mobile use due to low weightRegulation of pressure and strength via the nozzlesModular quick-coupler system for versatile useVersatile storage possibilities for nozzles, pistol, etc.

Scope of delivery

  • Includes pistol, pressure hose, lance, rotating nozzle
  • Point and wide jet nozzle, brush, spray container

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 197.97*

More interesting products

(*All information is plus legal VAT)