• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell;TC-RH 800 4F;SDS-Plus- Hammer drill;240 V;800 W;incl. case

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DRILL HAMMER TC-RH 800 4F

  • Speed electronics4 functions Einhell drill hammer TC-RH 800 4F
  • '2.6 JOULE' in large black letters on a white background.
  • 'Symbol with inscription "SDS plus"'<br><br>Note: This appears to be a technical term related to drill bit or tool attachment systems, so I've maintained the exact terminology and provided a direct translation from German to British English.
  • '26 mm' in black text on a white background.

Technical specifications

Product type

Hammer drill

Voltage

240 V

800 W

Rotational speed range

930 U/min

Blow count (max.)

4500 /min

Impact (max.)

2.6 J

Max. drill diameter

26 mm

Tool holder

SDS-Plus

Features

incl. case

Weight

3120 g

Length

349 mm

Width

93 mm

Height

213 mm

Dim

(L x W x H) 349 x 93 x 213 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525952 Einhell;TC-RH 800 4F;SDS-Plus- Hammer drill;240 V;800 W;incl. case

User & Safety Instructions

User & Safety Instructions 2525952 Einhell;TC-RH 800 4F;SDS-Plus- Hammer drill;240 V;800 W;incl. case

Information

Information 2525952 Einhell;TC-RH 800 4F;SDS-Plus- Hammer drill;240 V;800 W;incl. case

Warranty Terms

Warranty Terms 2525952 Einhell;TC-RH 800 4F;SDS-Plus- Hammer drill;240 V;800 W;incl. case

Description

The drill hammer TC-RH 800 4F is an 800 watt strong helper with four basic functions for renovation and renovation work: Drilling, hammer drilling and chiseling with and without fixing. Hammer drills are used when it becomes coarse. They hit and drill in resplusant material such as stone and concrete. Through the impact pulses, the material is literally "smashed", the cutting edge through the rotary movement eats into the material and breaks it out. Hammer drills are suitable for demolition work as well as for breaking or breaking off hard material such as concrete, brick or stone. Up to 2.6 joules, the hammer drill converts to the tool and creates a very good propulsion for up to 26 mm of drilling power in concrete with the pneumatic hammer. The position switch is practical for all functions, while large soft gripsurfaces provide a firm hold and thus a safe handling. The hammer drill is equipped with a continuous operation lock for a pleasant and easy working and a robust SDS-plus tool holder with semi-automatic. With all the power, the speed electronics ensure material and application-oriented working and the overload coupling ensures safety. The continuously adjustable drill depth stop is made of sturdy plastic. The delivery takes place in the transport and storage case E-Box Basic.

This text is machine translated.

Features

  • 4 functions: Drilling/hammer drilling/chiseling with and without fixingOverload coupling for increased user safetyA position switch for all functionsLarge soft-grip surfaces for pleasant workingContinuous operation lock for pleasant and easy workingPneumatic hammer mechanism for very good propulsionRobust SDS-plus tool holder with semi-automaticSpeed electronics for material and application-oriented workContinuously adjustable drilling depth stop made of solid metal

Scope of delivery

  • Incl. Transport and storage case E-Box Basic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 353.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)