• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ELAN 81591 Coax Outside diameter: 2.80 mm 75 Ω White Sold per metre

Image similar
Product type
Coax
Impedance
75 Ω
Cable features
Braided shield
Metal foil shield
rigid core
Outside Ø
2.80 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

216 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Micro-coaxial cable

  • Rigid Core
  • This text is machine translated.

Technical specifications

Product type

Coax

Impedance

75 Ω

Cable features

Braided shield

Metal foil shield

rigid core

Factory colour

White

Outside Ø

2.80 mm

Content

Sold per metre

Attenuation

55 dB

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

81591

Min. temperature range (fixed installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+80 °C

Type

81591

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1491822 ELAN 81591 Coax Outside diameter: 2.80 mm 75 Ω White Sold per metre

User & Safety Instructions

User & Safety Instructions 1491822 ELAN 81591 Coax Outside diameter: 2.80 mm 75 Ω White Sold per metre

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)