• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2710-IEC-CD1-100V Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Green 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

92 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Green

Plug features

Nestable

Material

PVC

Cable cross section

0.75 mm²

Temperature range

-20 °C to +80 °C °C

Nominal current

12 A

Nominal current - rounded value

12 A

Contact material

Brass nickel plated

Reading category

CAT II 1000 V

CAT IV 600 V

Type

2710-IEC-CD1-100V

Documents & Downloads

Datasheet

Datasheet 3162003 Electro PJP 2710-IEC-CD1-100V Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3162003 Electro PJP 2710-IEC-CD1-100V Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Green 1 pc(s)

Description

Features

  • Ø4 mm plug connection
  • Length 100 cm
  • Stackable safety plugs
  • 1000 V CATIII / 600V CATIV
  • 12 A
  • Contact parts: Nickel-plated cube and brass
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)