• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO AF-130376.1 Twin deep fryer 7.2 l 2400 W Timer function Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMERIO AF-130376.1's hot air fryer

  • Capacity 3.6 + 3.6 l
  • Cool touch
  • Suitable for dishwasher
  • Adjustable thermostat from 50 - 200 °C

Technical specifications

Factory colour

Black

Capacity

7.2 l

Product type

Twin deep fryer

Max. temperature

200 °C

Kitchen appliances features

Timer function

2400 W

Weight

8.50

Width

425 mm

Height

415 mm

Length

325 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341392 EMERIO AF-130376.1 Twin deep fryer 7.2 l 2400 W Timer function Black

Description

EMERIO Smart Fryer AF-130376.1, hot air fryer, 7.2 l, 50 °C, 200 °C, 60 min, double.

This text is machine translated.

Features

  • Dual zone, 2 separate baskets
  • Dual cooking function
  • Sync Finish function
  • Timer function 60 min
  • Digital Display
  • Dehydration function.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)