• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMERIO AF-126672.4 Air fryer 9 l 2400 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Black

Capacity

9 l

Product type

Air fryer

2400 W

Weight

11.01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973256 EMERIO AF-126672.4 Air fryer 9 l 2400 W Black

Description

Features

  • Capacity 4.5+4.5L
  • Cool touch
  • Suitable for dishwasher
  • Adjustable Thermostat
  • Dual zone, 2 separate baskets
  • Dual cooking function
  • Sync Finish function
  • Timer
  • Digital Display
  • Dehydration function
  • Acoustic signal
  • Rapid warm-up function
  • Non-slip stand.
  • Non-stick coating
  • Complies with GS A13 standard
  • BPA-free
  • Double chamber
  • This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)