• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-1520-N.8.18.0.2/01.00/2.3.0.0 Bang-bang, PID Temperature controller NTC -50 up to +100 °C 5 A relay (L x W x H)

1/8
Product type
Temperature controller
Thermostat type
Bang-bang, PID
Operating voltage
30 V
Max. temperature reading
+100 °C
Outputs (thermostats)
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: -20°C to +70 °C
  • Accuracy 1%
  • 9 mm red 3-digit LED display
  • Overvoltage category II
  • Pollution level II
Product type

Temperature controller

Type

ESM-1520-N.8.18.0.2/01.00/2.3.0.0

Thermostat type

Bang-bang, PID

Operating voltage

30 V

Reading range

-50 up to +100 °C

Max. temperature reading

+100 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

5 A relay

No. of relay outputs

1

Dim

(L x W x H) 61.2 x 35 x 90 mm

Factory colour

White

Height

90 mm

Length

61.2 mm

Width

35 mm

IP20

Sensor type

NTC

Manufacturer part #

ESM-1520-N.8.18.0.2/01.00/2.3.0.0

Mounting type

DIN rail

Sensor type

NTC

Weight

140 g

Documents & Downloads

Datasheet

Datasheet 3031458 Emko ESM-1520-N.8.18.0.2/01.00/2.3.0.0 Bang-bang, PID Temperature controller NTC -50 up to +100 °C 5 A relay (L x W x H)

User & Safety Instructions

User & Safety Instructions 3031458 Emko ESM-1520-N.8.18.0.2/01.00/2.3.0.0 Bang-bang, PID Temperature controller NTC -50 up to +100 °C 5 A relay (L x W x H)

Description

The ESM-1520N series temperature controllers are designed to measure and control the temperature. With its on/off control form, the heating and cooling regulation form and the easy-to-operate properties, they can be used in many applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)