• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMC21-AA1U1CBWWJA Pressure sensor 1 pc(s) -0.1 bar up to 0.1 bar G 1/2" Single

Packaging type
Single
Product type
Pressure sensor
Connector
G 1/2"
Pressure reading range (max.)
0.1 bar
Type
PMC21
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absolute and relative pressure sensor Cerabar PMC21-AA1U1CBWWJA 4-20 mA solenoid connector ISO4400 M16, IP65 NEMA type 4X Encl.

  • Output type: Analogue output
  • ABS/Gauge pressure: Pressure gauge
  • Pluggable: M16 square connector
  • Output 4-20 mA
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor range: 100mbar/10kPa/1.5psi pressure gauge, overload: 4bar/400kPa/60psi
  • Calibration Unit: Sensor range mbar/bar
  • Process connection: Thread ISO228 G1/2, bore 11.4mm, 316L

Technical specifications

Packaging type

Single

Product type

Pressure sensor

Type

PMC21

Connector

G 1/2"

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

Analogue

Accuracy

0.3 %

Pressure reading range (min.)

-0.1 bar

Pressure reading range (max.)

0.1 bar

Pressure reading range

-0.1 bar up to 0.1 bar

IP65

Min. temperature

-25 °C

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886231 Endress+Hauser PMC21-AA1U1CBWWJA Pressure sensor 1 pc(s) -0.1 bar up to 0.1 bar G 1/2" Single

User & Safety Instructions 2886231 Endress+Hauser PMC21-AA1U1CBWWJA Pressure sensor 1 pc(s) -0.1 bar up to 0.1 bar G 1/2" Single

Description

The Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or overpressure from 100mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed for the harsh conditions in the process industry and has a degree of protection up to IP68, a highly abrasion-resistant ceraphie membrane and a high-quality 316L housing. It can be used in most areas as it has different certifications such as Ex zones or Marine certificates.

This text is machine translated.

Features

  • Easy to use
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)