• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Pressure switch 1 pc(s) PTC31B -1 bar up to 10 bar G 1/2" Single

Packaging type
Single
Product type
Pressure switch
Connector
G 1/2"
Model
Absolute pressure
Pressure reading range (max.)
10 bar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absolute and relative pressure switch Cerapant PTC31B-AA7M2MGBWTJA 4bar/400kPa/60psi ABS, overload: 25bar/2.5MPa/375psi PNP + 4-20 mA, IO-Link, 4-wire

  • Output type: Binary output (open collector, electronic)
  • ABS / overpressure: Pressure gauge
  • M12 plug
  • Type of protocol: IO-Link
  • Sensor range: 10bar/1MPa/150psi Manometer, overload: 40bar/4MPa/600psi
  • Output PNP + 4-20 mA, IO-Link, 4-wire
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
  • Process connection: Thread ISO228 G1/2 EN837, 316L
  • Reference accuracy: Standard 0.5%

Technical specifications

  • Supply voltage 10 30 V/DC
Packaging type

Single

Product type

Pressure switch

Type

PTC31B

Connector

G 1/2"

Model

Absolute pressure

Outputs

PNP

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

IO-Link

Resolution

0.5 %

Accuracy

0.5 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

10 bar

Pressure reading range

-1 bar up to 10 bar

IP65/67

Min. temperature

-25 °C

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886264 Endress+Hauser Pressure switch 1 pc(s) PTC31B -1 bar up to 10 bar G 1/2" Single

User & Safety Instructions 2886264 Endress+Hauser Pressure switch 1 pc(s) PTC31B -1 bar up to 10 bar G 1/2" Single

Description

The Ceraphant PTC31B is a pressure switch with ceramic, vacuum-tight measuring cell for the safe measurement and monitoring of absolute and over pressure. This pressure switch has a compact design, is extremely stable and is resistant to high vacuum up to 0bar ABS. The IO-Link capability enables simple integration and parameterization of the device.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)