Single
Pressure switch
PTC31B
G 1/2"
Absolute pressure
PNP
4 mA
20 mA
IO-Link
0.5 %
-1 bar
4 bar
-1 bar up to 4 bar
IP65/67
G1/2 AG
-25 °C
+100 °C
Yes
1 pc(s)
User & Safety Instructions 2886267 Endress+Hauser Pressure switch 1 pc(s) PTC31B -1 bar up to 4 bar G 1/2" Single
User & Safety Instructions 2886267 Endress+Hauser Pressure switch 1 pc(s) PTC31B -1 bar up to 4 bar G 1/2" Single