• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RNO22 RNO22-AA1A 1 pc(s)

Input signal (current) (max.)
20 mA
Type
RNO22
Connection
Screw terminal
Output (current)
20 mA
Input signal (current)
20 mA
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Output isolating amplifier

  • Approval: Non-explosive area
  • Electrical connection: Screw terminals
  • Channel 1 channel

Technical specifications

Type

RNO22

Input signal (current) (max.)

20 mA

Connection

Screw terminal

Output (current)

20 mA

Input signal (current)

20 mA

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886291 Endress+Hauser RNO22 RNO22-AA1A 1 pc(s)

User & Safety Instructions 2886291 Endress+Hauser RNO22 RNO22-AA1A 1 pc(s)

Description

The RNO22 is a 1- or 2-channel output isolation amplifier 24 V DC with bidirectional HART transparency for digital communication with intelligent actuators. It is used to safely control active components such as control valves, actuators, I/P converters or display devices. The intrinsically safe device separates and transmits analogue signals 0/4 to 20 mA. The compact interface device with up to two galvanically separated channels allows for idle and short circuit monitoring for reliable operation of critical systems.

This text is machine translated.

Features

  • Reliable control of active components such as control valves, current/pressure converters
  • Quick and easy wiring and start-up
  • Accurate and reliable signal transmission
  • Circuit breaker and short-circuit monitoring

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)