• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell 344 1.55 V 1 pc(s) 100 mAh Silver oxide E001092107

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

344

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

100 mAh

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3304521 Energizer Button cell 344 1.55 V 1 pc(s) 100 mAh Silver oxide E001092107

User & Safety Instructions

User & Safety Instructions 3304521 Energizer Button cell 344 1.55 V 1 pc(s) 100 mAh Silver oxide E001092107

Description

Application mainly in watches, calculators, etc.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)