• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 2 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

94 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.00 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 2 pc(s)

  • Set of 2
  • Temperature range -20 to +70 °C

Technical specifications

  • Temperature range -40 to +60 °C
Size

AAA

Product type

AAA battery

Technology

Lithium

Voltage

1.5 V

Capacity (mAh, Ah)

1250 mAh

Height

44.5 mm

(Ø)

11 mm

Content

2 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 11 mm x 44.5 mm

Temperature range

-20 to +70 °C

Documents & Downloads

Datasheet

Datasheet 650530 Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 2 pc(s)

Security datasheet

Security datasheet 650530 Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 2 pc(s)

Description

The longest-life AA battery in the world is suitable for all devices that need to be ready and available in the long-term. It has a higher performance than conventional alkaline manganese batteries, provides full power from -20 to +70 °C and is 30% lighter. Even after 10 years of storage, it still has 85% of its initial power for modern high-power devices. Einsatzgebiete: Portable CD players, cassette recorders, camcorders, flashes, etc.

Features

  • Mercury and cadmium-free

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.62*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)