• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eneroid EN10LI Charger for cylindrical cells Li-ion 18650

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger EN10LI

  • Automatic sorting of defective and charged batteries
  • always charged, functional batteries immediately at hand
  • Cell intake for up to 7 batteries
  • Storage compartment for up to 11 rechargeable batteries
  • This text is machine translated.

Technical specifications

Matching rechargeable battery

Li-ion

Product type

Charger for cylindrical cells

Suitable for battery size

18650

Charging slots

2

AAA

2

Operating voltage

5 V via USB

Charger features

Faulty battery detection

Battery refresher/regenerator

Automatic battery test

Battery voltage based auto switch-off

Width

125 mm

Height

180 mm

Depth

115 mm

Weight

650 g

Dim

(W x H x D) 125 x 180 x 115 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2272959 Eneroid EN10LI Charger for cylindrical cells Li-ion 18650

User & Safety Instructions

User & Safety Instructions 2272959 Eneroid EN10LI Charger for cylindrical cells Li-ion 18650

Description

The simple and safe operation of the Eneroride charger is convincing in the whole line, you only have to insert a handful of rechargeable batteries into the cell holder, the polarity does not matter, since this is automatically recognized by the charger. The charger automatically charges the cells and sorts them into a compartment for defective (left) and charged batteries.

This text is machine translated.

Scope of delivery

  • Charger
  • USB-C charging cable
  • User manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)