• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® SIGNAL M23 E inserts, 12 pin D-Sub 44420121 44420121 LAPP Content: 20 pc(s)

1/2
Image similar
Packaging type
Piece
Connector type
Plug
Connection
Crimp
Connector cross section
0.08 - 0.56 mm²
Rated voltage
100 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.95 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For D-Sub band contacts
  • For Crimper
Packaging type

Piece

Connector type

Plug

Connection

Crimp

Connector cross section

0.08 - 0.56 mm²

Rated voltage

100 V

Test current

4 A

Total no. of pins

12

Manufacturer part #

44420121

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

12

RoHS-compliant

Yes

Features

Right-hand

Type

44420121

Leading contact (PE)

No

Type

E-part, right-hand

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576166 EPIC ® SIGNAL M23 E inserts, 12 pin D-Sub 44420121 44420121 LAPP Content: 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1576166 EPIC ® SIGNAL M23 E inserts, 12 pin D-Sub 44420121 44420121 LAPP Content: 20 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)