• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® SIGNAL M23 E inserts, 7-pin 44420156 44420156 LAPP Content: 5 pc(s)

1/2
Image similar
Packaging type
Piece
Connector type
Plug
Connection
Soldering
Crimp
Connector cross section
1 - 2.50 mm²
Total no. of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.40 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

EPIC ® SIGNAL M23 E inserts, 7-pin

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Packaging type

Piece

Connector type

Plug

Connection

Soldering

Crimp

Connector cross section

1 - 2.50 mm²

Total no. of pins

7

Manufacturer part #

44420156

Industrial packaging

Yes

Content

5 pc(s)

Contact material

Brass gold plated

Core diameter

0.08mm² - 2.5mm² mm²

Number of pins

7

RoHS-compliant

Yes

Features

Right-hand

Type

44420156

Leading contact (PE)

No

Type

E part, right-hand

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576134 EPIC ® SIGNAL M23 E inserts, 7-pin 44420156 44420156 LAPP Content: 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1576134 EPIC ® SIGNAL M23 E inserts, 7-pin 44420156 44420156 LAPP Content: 5 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)