• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® SIGNAL M23 inserts, 6-pin 73002761 73002761 LAPP Content: 20 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
M23 insert
Connector type
Plug
Socket
Rated voltage
150 V
Test current
18 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

334 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.60 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPIC ® SIGNAL M23 inserts, 6-pin

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Packaging type

Piece

Product type

M23 insert

Connector type

Plug

Socket

Rated voltage

150 V

Test current

18 A

Total no. of pins

6

Manufacturer part #

73002761

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

6

RoHS-compliant

Yes

Features

Left-hand

Type

73002761

Leading contact (PE)

No

Type

P part, left-hand

Contamination level

3

Temperature range

-25 °C - +125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576124 EPIC ® SIGNAL M23 inserts, 6-pin 73002761 73002761 LAPP Content: 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1576124 EPIC ® SIGNAL M23 inserts, 6-pin 73002761 73002761 LAPP Content: 20 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)